Idec FB1W-HW1B-V411R

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
$ 62.04
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB1W-HW1B-V411R.

Farnell

Datasheet61 pages17 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-51.13%

Supply Chain

Introduction Date2019-12-06

Descriptions

Descriptions of Idec FB1W-HW1B-V411R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC Contacts:DPST-1NO/1NC Switch Operation:Pushlock Turn Reset Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Mushroom Switch Terminals:Screw
Switch, Emergency Stop, Spst-No/Spst-Nc, 600Vac; Contacto, Configuración:Spst-No, Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A |Idec FB1W-HW1B-V411R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS