Idec FB1T-000Z

Switch Enclosure, without Mounting Holes, Beige, IDEC HW/XW Series
$ 18.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB1T-000Z.

Sager Electronics

Datasheet2 pages19 years ago

Electro Sonic

Descriptions

Descriptions of Idec FB1T-000Z provided by its distributors.

Switch Enclosure, without Mounting Holes, Beige, IDEC HW/XW Series
Emergency Stop Switches / E-Stop Switches Enclosure with no hole 76 x 76mm (LxW) Beige
Enclosure, Plastic, Ip65, Light Beige Rohs Compliant: Yes |Idec FB1T-000Z
FB POLYCARBONATE ENCLOSURE IP65 76 X 59.5 X 76MM
Beige Polycarbonate Wall Mount Enclosure
Idec Corp Enclosure Undrilled Non Ul

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB1T000Z