Idec EB3C-R03AN

IDEC EB3C-R03AN EB3C Monitoring Relay 3 Outputs 3 Inputs Analogue Output
$ 267.359
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec EB3C-R03AN.

element14 APAC

Datasheet28 pages10 years ago
Datasheet20 pages20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-2.30%

Descriptions

Descriptions of Idec EB3C-R03AN provided by its distributors.

IDEC EB3C-R03AN EB3C Monitoring Relay 3 Outputs 3 Inputs Analogue Output
Discrete Input Barrier, 3Ch, Relay O/P; Signal Conditioner Input:-; Signal Conditioner Output:Relay; No. Of Output Channels:3Channels; Accuracy %:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec EB3C-R03AN
Switching Current A = 10 / Switching Voltage - DC V = 13.2 / Switching Capacity VA = 750 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = EB3C / Coil Voltage - DC V = 13.2 / Width mm = 65 / Length mm = 77.5 / Protection Rating = IP20 / Height mm = 75 / Contact Configuration = 1NO / Coil Type = AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB3C-R03AN.