Idec CW4S-3LE20

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel SELECTOR Lever Operator 3position...
$ 33.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4S-3LE20.

Newark

Datasheet24 pages12 years ago

Sager Electronics

Lectro Components

Inventory History

3 month trend:
-2.94%

Descriptions

Descriptions of Idec CW4S-3LE20 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel SELECTOR Lever Operator 3position Maintained 2NO
Rotary Switch, 3 Pos, 10A, 240Vac; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:45°; Contact Current Ac Max:10A; Contact Voltage Ac Max:240V; Product Range:Cw Series; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |Idec CW4S-3LE20
Contact Voltage = 250 VAC / Contact Voltage = 24 VDC / Actuator Type = Lever / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal, M3.5 / Mounting Type = Flush Mount / Switch Colour = Black / Metallic / Poles = 2 / Width mm = 30 / Indexing Angle ° = 45 / Series = CW / Protection Rating = IP20 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Switching Function = Latching Function / Height mm = 41.4 / Positions = 3 / Depth mm = 42.4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4S3LE20