Idec CW4S-2E10

Switch Actuators CW 22mm Metallic bezel SELECTOR Knob Operator 2position Maintained 1NO
$ 24.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4S-2E10.

Newark

Datasheet24 pages12 years ago

Farnell

Master Electronics

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW4S-2E10 provided by its distributors.

Switch Actuators CW 22mm Metallic bezel SELECTOR Knob Operator 2position Maintained 1NO
IDEC Corporation CW4S-2E10 Switch, knob, Rnd mtl bzl, 2pos, 1NO, 6A/240VAC, 22mm flush mnt, UL
SWITCH, SELECTOR, SPST-NO, 10A, 240V, SCREW; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Product Range:CW Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4S2E10