Idec CW4P-1EQM4S

Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V S
$ 32.156
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQM4S.

Newark

Datasheet24 pages12 years ago

Sager Electronics

JRH Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW4P-1EQM4S provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V S
Pilot Light, Blue, 22Mm, 240Vac; Led Colour:Blue; Operating Voltage:240Vac; Mounting Hole Dia:22Mm; Forward Current If:18Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Ip66, Nema 4X; Product Range:Cw Series; Svhc:No Svhc Rohs Compliant: Yes |Idec CW4P-1EQM4S
Pilot Light Dimensions ø x L: 28 x 2.5 mm Temperature range: -25 ... 55 °C Voltage: 230...240 VAC Light Type: LED Light colour: Blue Material: Metal Mounting: Flush Mounting Protection rating: IP20 (Connection Box) / IP66 (Front) Series: CW Termination type: M3.5 / Terminal Block Current: 18 mA Flush-mounted ø: 28 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQM4S