Pilot Light Dimensions ø x L: 28 x 2.5 mm Temperature range: -25 ... 55 °C Voltage: 230...240 VAC Light Type: LED Light colour: Pure White Material: Metal Mounting: Flush Mounting Protection rating: IP20 (Connection Box) / IP66 (Front) Series: CW Termination type: M3.5 / Terminal Block Current: 18 mA Flush-mounted ø: 28 mm