Idec CW4P-1EQM4G

Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V G
$ 27.563
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQM4G.

Newark

Datasheet24 pages12 years ago

Sager Electronics

JRH Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW4P-1EQM4G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V G
Pilot Light, Green, 22Mm, 240Vac; Led Colour:Green; Operating Voltage:240Vac; Mounting Hole Dia:22Mm; Forward Current If:18Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Ip66, Nema 4X; Product Range:Cw Series; Svhc:No Svhc Rohs Compliant: Yes |Idec CW4P-1EQM4G
Forward Current (If) mA = 18 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 230 / Termination Type = Screw Terminal, M3.5 / AC or DC Operation = AC / IP / NEMA Rating = IP66 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQM4G