Idec CW4P-1EQ4S

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel PILOT Round Flush Blue 24VACDC
$ 30.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQ4S.

Farnell

Datasheet24 pages12 years ago

Sager Electronics

Newark

Lectro Components

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Idec CW4P-1EQ4S provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel PILOT Round Flush Blue 24VACDC
Panel Mount Indicator, Led, 22Mm, Blue, 24V; Led Color:Blue; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Cw Series; Forward Voltage:24V Rohs Compliant: Yes |Idec CW4P-1EQ4S
Pilot Light Dimensions ø x L: 28 x 2.5 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Blue Material: Metal Mounting: Flush Mounting Protection rating: IP20 (Connection Box) / IP66 (Front) Series: CW Termination type: M3.5 / Terminal Block Current: 16.5 mA Flush-mounted ø: 28 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQ4S