Idec CW4P-1EQ4A

IDEC Corporation CW4P-1EQ4A Indicator Rnd mtl bzl 24V LED 22mm flush mnt Amber
$ 25.435
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQ4A.

Inventory History

3 month trend:
-27.50%

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
SWITCH PUSHBUTTON SPDT 6A 125V
PUSHBUTTON SWITCH SPDT MOMENTARY 15A 8VDC PANEL MOUNT-THREADED
Omron2VAQ-4B
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Omron2VAQ-4Y
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

Descriptions

Descriptions of Idec CW4P-1EQ4A provided by its distributors.

IDEC Corporation CW4P-1EQ4A Indicator Rnd mtl bzl 24V LED 22mm flush mnt Amber
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Panel Mount Indicator, Led, 22Mm, Amber, 24V; Led Color:Ámbar; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:24V; Corriente Directa If:-; Intensidad Luminosa:-; Ip/Nema:Ip66; Tipo De Empaquetado:Individual |Idec CW4P-1EQ4A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQ4A