Idec CW4P-1EQ3A

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel PILOT Round Flush Amber 12VACDC
$ 25.51
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQ3A.

Sager Electronics

Datasheet22 pages9 years ago

Newark

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW4P-1EQ3A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel PILOT Round Flush Amber 12VACDC
Pilot Light, Amb, 12V Direct, Full
Idec Corp Pilot Light 22Mm 12V A
Panel Mount Indicator, Led, 22Mm, Amber, 12V; Led Color:Amber; Operating Voltage:12V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Cw Series; Forward Voltage:12V Rohs Compliant: Yes |Idec CW4P-1EQ3A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQ3A