Idec CW4L-M1E10QM4S

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
$ 49.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4L-M1E10QM4S.

IHS

Datasheet24 pages5 years ago

Newark

Lectro Components

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW4L-M1E10QM4S provided by its distributors.

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Metallic bezel ILLD PB Round Flush Momentary 1NO Blue 230-240VAC
Pb Switch, Spst-No, 10A, 120Vac, Screw; Product Range:Cw Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Illumination Colour:Blue; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Idec CW4L-M1E10QM4S
Series = CW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Pushbutton / Switching Function = Momentary Function / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Contact Voltage = 250 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Screw Terminal, M3.5 / Mounting Type = Flush Mount / Switch Material = Polyamide / Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 240 / Switch Colour = Blue / Metallic / Protection Rating = IP20 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Length mm = 30

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS