Idec CW4L-A2E10Q4G

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Screw Terminal, Panel Mount
$ 46.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4L-A2E10Q4G.

IHS

Datasheet24 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW4L-A2E10Q4G provided by its distributors.

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Metallic bezel ILLD PB Round Extended Maintained 1NO Green 24VACDC
Pb Switch, Spst-No, 10A, 120Vac, Screw; Product Range:Cw Series; Contact Configuration:Spst-No; Switch Operation:Maintained; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Illumination Colour:Green; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Idec CW4L-A2E10Q4G
Series = CW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Pushbutton / Switching Function = Latching Function / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Contact Voltage = 250 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Screw Terminal, M3.5 / Mounting Type = Flush Mount / Switch Material = Polyamide / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Green / Metallic / Protection Rating = IP20 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Length mm = 30

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS