Idec CW4K-3AE20

IDEC Corporation CW4K-3AE20 Switch, Key Selector Switch 22Mm 3 Pos Maintained 2No
$ 52.558
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4K-3AE20.

Farnell

Datasheet24 pages12 years ago
Datasheet24 pages12 years ago

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+14.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE201MD1AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE201J1AV2QE2
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm

Descriptions

Descriptions of Idec CW4K-3AE20 provided by its distributors.

IDEC Corporation CW4K-3AE20 Switch, Key Selector Switch 22Mm 3 Pos Maintained 2No
KEYLOCK SW, DPST-NO, 3 POS, 10A, 300VAC; Switch Operation: -; Contact Configuration: DPST-NO; Product Range: CW Series; No. of Switch Positions: 3 Position; Switch Terminals: Screw; Contact Current Max: 10A; Contact Voltage AC
Key Operated Switch, Dpdt-No, 10A, 125Vac; Product Range:-; Contact Configuration:Dpdt-No; Switch Operation:On; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:300V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Idec CW4K-3AE20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4K3AE20