Idec CW4H-DM1TGR-C

Contactless switch, mounting Ø 22.3 mm, illuminated, red/green, aluminum alloy, IP65/IP67, CW4H-DM1TGR-C
$ 60.022

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW4H-DM1TGR-C provided by its distributors.

Contactless switch, mounting Ø 22.3 mm, illuminated, red/green, aluminum alloy, IP65/IP67, CW4H-DM1TGR-C
Pushbutton Switches 22mm Touchless SW Metal, Timer
Idec CW4H-DM1TGR-C Touchless button Green/Red LED 24 V 40 mA IP65/67
TOUCHLESS SW, 0.04A/24V, IR LED, GRN/RED;
Idec Touchless Sw Metal Time G/R
Touchless Sw, 0.04A/24V, Ir Led, Grn/Red; Light Source:Infrared Led; Detection Range:350Mm; Illumination Color:Green, Red; Timing Function:-; Voltage Rating:24Vdc; Housing Material:Aluminum Alloy; Contact Rating:40Ma At 24Vdc Rohs Compliant: Yes |Idec CW4H-DM1TGR-C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4H-DM1TGR-C.