Idec CW1X-RJ45

Pushbutton Switches RJ45 Port Black Bezel
$ 45.588

Price and Stock

Inventory History

3 month trend:
+875%

Descriptions

Descriptions of Idec CW1X-RJ45 provided by its distributors.

Pushbutton Switches RJ45 Port Black Bezel
RJ45 Relay Port, 8-Pin, Black
Rj45 Conn, Jack, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:Ip20, Ip65, Ip67; Connector Mounting:Panel Mount Rohs Compliant: Yes |Idec CW1X-RJ45

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS