SWITCH, SELECTOR, DPST-NO, 10A, 240V, SCREW; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Product Range:CW Series; Illumination:Non Illuminated RoHS Compliant: Yes