Idec CW1P-1EQHPW

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Black bezel PILOT Round Flush Pure White 100-120VAC
$ 25.435
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1P-1EQHPW.

Sager Electronics

Datasheet22 pages9 years ago

Newark

Lectro Components

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Idec CW1P-1EQHPW provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Black bezel PILOT Round Flush Pure White 100-120VAC
Idec Corp Pilot Light 22Mm 100/120V Pw
Pilot Light, Wht, 120V Direct, Full
Panel Mount Indicator, Led, 22Mm, White, 120V; Led Color:White; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Cw Series; Forward Voltage:120V Rohs Compliant: Yes |Idec CW1P-1EQHPW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1P1EQHPW