Idec CW1L-M1E01QM4G

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
$ 36.878
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1L-M1E01QM4G.

IHS

Datasheet24 pages5 years ago

Newark

Sager Electronics

Lectro Components

Inventory History

3 month trend:
-12.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW1L-M1E01QM4G provided by its distributors.

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Black bezel ILLD PB Round Flush Momentary 1NC Green 230-240VAC
Pb Switch, Spst-Nc, 10A, 120Vac, Screw; Product Range:Cw Series; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Illumination Colour:Green; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Idec CW1L-M1E01QM4G
Series = CW / Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 240 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS