Idec CW1L-M1E01Q4R

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
$ 40.295
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1L-M1E01Q4R.

IHS

Datasheet24 pages5 years ago

Master Electronics

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW1L-M1E01Q4R provided by its distributors.

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Black bezel ILLD PB Round Flush Momentary 1NC Red 24VACDC
Switch, Pushbutton, Spst-Nc, 10A, 240V Ac/Dc, Red; Product Range:-; Contact Configuration:Spst-Nc; Switch Operation:Momentary Spring Return; Contact Current Max:10A; Contact Voltage Ac Nom:240V; Illumination Color:Red; Ip Rating:Ip65Rohs Compliant: Yes |Idec CW1L-M1E01Q4R
Series = CW / Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Switch Colour = Black / Red / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS