Idec CW1L-A1E10Q4G

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Screw Terminal, Panel Mount
$ 43.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1L-A1E10Q4G.

IHS

Datasheet24 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW1L-A1E10Q4G provided by its distributors.

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Black bezel ILLD PB Round Flush Maintained 1NO Green 24VACDC
PB SWITCH, SPST-NO, 10A, 120VAC, SCREW; Product Range: CW Series; Contact Configuration: SPST-NO; Switch Operation: Maintained; Contact Current Max: 10A; Contact Voltage AC Nom: 120V; Illumination Colour: Green; Contact Voltag
Series = CW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round, Flush / Switching Function = Latching Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS