Idec CW1K-33DE22

Switch, Selector; W/key; 22MM; 3-POS Spring Return Key-removable Center Black Bezel
$ 74.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1K-33DE22.

IHS

Datasheet24 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2021-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec CW1K-33DE22 provided by its distributors.

SWITCH, SELECTOR;W/KEY;22MM;3-POS SPRING RETURN KEY-REMOVABLE CENTER BLACK BEZEL
Keylock Switch, 3 Positions, 4PST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount
Key Selector Switch 22MM 3position Sprin
Keylock Switches KeySelectorSW 22MM 3position
Idec Corp Keyselectorsw 22Mm 3Position
Switch, Key Operated, 4Pst, 10A, 240V; Switch Operation:Momentary Spring Return; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:Cw Series; No. Of Switch Positions:3 Position; Switch Terminals:Screw; Contact Current Max:10A Rohs Compliant: Yes |Idec CW1K-33DE22

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS