Contact Block, 2No, 10A, Screw; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:10A; Contact Voltage Ac Max:440V; For Use With:Idec Arn, Arns Series Switches And Pilot Devices; Contact Voltage Dc Max:220V Rohs Compliant: Yes |Idec BR1E