Idec BNH30W

Terminal Block, 30A/600V Max, Accepts 18-10AWG Wire
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BNH30W.

IHS

Datasheet52 pages8 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+35.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS 13.5mm Screw Cable Mount 50A

Descriptions

Descriptions of Idec BNH30W provided by its distributors.

Terminal Block, 30A/600V Max, Accepts 18-10AWG Wire
TERMINAL BLOCK, DIN RAIL, 1POS, 18-10AWG;Connector Type:DIN Terminal Block; Connector Mounting:DIN Rail; Pitch Spacing:19.4mm; No. of Contacts:2; Wire Size (AWG):18-10; Connector Type:Terminal Block ;
TERMINAL BLOCK, DIN RAIL, 1 POSITION, 18-10AWG; No. of Positions:2Positions; Wire Size AWG Min:18AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:5.5mm²; Wire Connection Method:Screw; Rated Current:30A; Rated Voltage:600
Terminal Block, Din Rail, 1 Position, 18-10Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:5.5Mm²; Núm. De Niveles:1 |Idec BNH30W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS