Idec BNH15MW

Modular Terminal Block, 15A, 2.081mm2, 1 Row(s), 1 Deck(s)
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BNH15MW.

IHS

Datasheet26 pages0 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Terminal Block 4 POS 13.5mm Screw Cable Mount 50A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Idec BNH15MW provided by its distributors.

Modular Terminal Block, 15A, 2.081mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 1 POSITION, 22-14AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm2; Wire Connection Method:Screw; Rated Current:10A; 74K3701
TERMINAL BLOCK, DIN RAIL, 1POS, 22-14AWG;Connector Type:DIN Terminal Block; Connector Mounting:DIN Rail; Pitch Spacing:18mm; No. of Contacts:2; Wire Size (AWG):22-14; Connector Type:DIN Terminal Block ;
Terminal Block, Din Rail, 1 Position, 22-14Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Núm. De Niveles:1 |Idec BNH15MW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS