Idec BNDN1000

Terminal Block Accessory, Mounting Item, Aluminum
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BNDN1000.

RS (Formerly Allied Electronics)

Datasheet32 pages20 years ago
Datasheet4 pages22 years ago

element14 APAC

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+1.10%

Supply Chain

Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec BNDN1000 provided by its distributors.

Terminal Block Accessory, Mounting Item, Aluminum
ACCESSORY, ALUMINUM, DIN RAIL MOUNT, 35MM, CULUS, CE RECOGNIZED, BN SERIES
IDEC NS35 Standard DIN Rail; Perforated; Aluminum; 1m Length
Relay Sockets & Hardware DIN rail 35mm aluminum 1m
Rail Relay DIN; Aluminum; 35 x 10mm 1m L
Connector Accessories Aluminum DIN Rail
DIN Mounting Rail Material:Aluminum
DIN Rail, 35mmWx10.5mmHx1 Meter L,
DIN RAIL 34MMX10MM SLOT 39" ALU
Din Mounting Rail, 35Mm, Aluminium; Tipo De Accesorio:Carril De Montaje Din; Para Usar Con:Idec Smartrelay; Longitud:1M; Altura:3.28Ft; Anchura:35Mm; Raíl, Material:Aluminium; Fixing Centers:- |Idec BNDN1000
DIN MOUNTING RAIL, 35MM, ALUMINIUM; Accessory Type:DIN Mounting Rail; For Use With:BNH/BN Series Terminal Blocks; Length:1m; Height:10.5mm; Width:35mm; Rail Material:Aluminum; Fixing Centers:51mm; Product Range:- 96F6501

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNDN-1000