Idec BN30W

Modular Terminal Block, 35A, 5.5mm2, 2 Row(s), 1 Deck(s)
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BN30W.

IHS

Datasheet26 pages0 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+52.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec BN30W provided by its distributors.

Modular Terminal Block, 35A, 5.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Screw T DIN Rail 30A
TERMINAL BLOCK, DIN RAIL, 1POS, 18-10AWG;Connector Type:DIN Terminal Block; Series:BN-W; Connector Mounting:DIN Rail; No. of Contacts:2; Wire Size (AWG):18-10; No. of Positions:1; Current Rating:30A; Mounting Type:DIN Rail ;
Terminal Block, Din Rail, 1 Position, 18-10Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:5.5Mm²; Núm. De Niveles:1 |Idec BN30W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS