Idec BAA1000

DIN Mounting Rail Material: Aluminum Length: 35mm Body Material: Aluminum
$ 6.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BAA1000.

IHS

Datasheet1 page15 years ago

element14 APAC

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Idec BAA1000 provided by its distributors.

DIN Mounting Rail Material:Aluminum Length:35mm Body Material:Aluminum
DIN MOUNTING RAIL, ALUMINUM, 3.28X1.38" (1MX35MM), SMART RELAY ACCESSORY
Terminal Block Accessory, Mounting Item, Aluminum Alloy
Switch Hardware DIN rail 35mm alumin um 1m
Aluminum Din Rails, 1.5M/3.28 Ft. Long
DIN Rail, 35mmx7.5mmx1M, Low Profile
Idec Corp Din Rail 35Mm Aluminum 1M
DIN RAIL 35MMX7MM SLOTED 39" ALU
DIN MOUNTING RAIL, 35MM, ALUMINIUM; Accessory Type: DIN Mounting Rail; For Use With: IDEC SmartRelay; Length: 1m; Height: -; Width: 35mm; Rail Material: Aluminum; Fixing Centers: -; Product Range: - 96B1269
Din Mounting Rail, 35Mm, Aluminium; Tipo De Accesorio:Montaje En Carril Din; Para Usar Con:Idec Smartrelay; Longitud:1M; Altura:3.28Ft; Anchura:35Mm; Raíl, Material:Aluminium; Fixing Centers:- |Idec BAA1000

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAA-1000