Idec AVW-300

Switch Part, Pushbutton Operator Only, No Button, Avw Series E-stop, 22MM Mnt
$ 23.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVW-300.

Inventory History

3 month trend:
-30.57%

Descriptions

Descriptions of Idec AVW-300 provided by its distributors.

SWITCH PART, PUSHBUTTON OPERATOR ONLY, NO BUTTON, AVW SERIES E-STOP,22MM MNT
Switch Access Pushlock Turn Reset Operator Emergency Stop Switch
PLTR Pushbutton Operator, Accepts
IDEC 22mm Non-Illuminated E-Stop Operator; w/out Button; Standard - Metal; w/out Contacts; Turn-to-Reset
Operator Rohs Compliant: Yes |Idec AVW-300
CONFIG SW BODY E-STOP NON-ILLUM

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVW300