Idec AVN3B-R

Switch Actuator Button Use With Twtd Series Emergency Stop Switches
$ 11.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVN3B-R.

Electro Sonic

Datasheet30 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+29.85%

Descriptions

Descriptions of Idec AVN3B-R provided by its distributors.

SWITCH ACTUATOR BUTTON USE WITH TWTD SERIES EMERGENCY STOP SWITCHES
SWITCH ACTUATOR BUTTON; For Use With:Idec TWTD Series Oiltight Switches and Pilot Devices; IP / NEMA Rating:-; Product Range:TWND Series; Actuator / Cap Colour:Red; Actuator Diameter:40mm RoHS Compliant: Yes
Switch Actuator Button For Use With:TWTD Series Pushlock Turn Reset Emergency Stop Switches Actuator / Cap Color:Red Actuator Style:Mushroom Head Peak Reflow Compatible (260 C):No Actuator Diameter:40mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS