Idec AVD311NUR

PLTR Pushbutton, Red, 30mm Mush, 1/1 Non-Ill, 30mm Mounting, 1NO & 1NC Contact Blocks
$ 55.665
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVD311NUR.

Master Electronics

Datasheet30 pages7 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+15.62%

Descriptions

Descriptions of Idec AVD311NUR provided by its distributors.

PLTR Pushbutton, Red, 30mm Mush, 1/1 Non-Ill, 30mm Mounting, 1NO & 1NC Contact Blocks
Active ROHS3Compliant Pushbutton Switch
Emergency Stop Switches / E-Stop Switches 30mm Estop PushTurn 1NO1NC Red
IDEC Corporation AVD311NUR Emergency Stop, 30mm Cut 40mm Head, Twist Reset, 1NO-1NC, TWND Series
E-STOP SW, SPST-NC/SPST-NO, 10A, 110VAC;
E-Stop Pb Sw, Spst-Nc/No, 10A, 110Vac; Contact Configuration:Spst-Nc, Spst-No; Switch Operation:Pushlock Turn Reset; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:110V; Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Idec AVD311NUR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS