Idec ASW3300-1

Switch Actuator; For Use With: TW Series Non-illuminated Selector Switches ;
$ 9.503
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW3300-1.

JRH Electronics

Datasheet41 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-23.97%

Descriptions

Descriptions of Idec ASW3300-1 provided by its distributors.

Switch Actuator;For Use With:TW Series Non-illuminated Selector Switches ;
Switch Access Spring Return from Left/Right Operator Selector Switch
Switch Access Push Button Switch Operator
Selector Switch Operator, 3-Pos Mom,
CAM 1 NON-ILLUM OILTIGHT TW SERIES
CONFIG SW BODY SELECT NON-ILLUM
Switch Actuator; For Use With:Idec Tw Series Oiltight Switches And Pilot Devices; Ip/Nema Rating:-; Product Range:Tw Series; Mounting Hole Dia:22Mm Rohs Compliant: Yes |Idec ASW3300-1

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASW 3300-1