Idec ASW302

Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 24.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW302.

Master Electronics

Datasheet41 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Newark

Inventory History

3 month trend:
-61.95%

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Descriptions

Descriptions of Idec ASW302 provided by its distributors.

Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch, Selector, Dpdt, 10A, 600V; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:45°; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Product Range:Tw Series; Illumination:Non Illuminated Rohs Compliant: Yes |Idec ASW302
SELECTOR SWITCH, 3 POSITION, 10A, 22MM, 2NC, IP65, 220V, LATCHING
Electromechanical Switch Selector Switch N.C. 10A
Pushbutton Switches Selector Switch 22mm 3 positions Maintained Knob Type 2NC contact Open Screw Terminal Terminal
Selector Switch, 3-Pos Maint, 2NC,
Idec Corp 22Mm Selector Switch
SWITCH SELECT 3POS DPST 10A 110V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASW-302