Idec ASW200

IDEC 22mm Operator - Non-Illuminated Selector Switch; Round; 2-Position; Maintained
$ 7.369
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW200.

Farnell

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

Descriptions

Descriptions of Idec ASW200 provided by its distributors.

IDEC 22mm Operator - Non-Illuminated Selector Switch; Round; 2-Position; Maintained
Selector Switch Operator 2 Position 30.0 mm
Switch Access Operator Selector Switch
Selector Switch Operator, 2-Pos,
2 POSITION SELECTOR SWITCH HEAD NONE
ASW200 TW 2POS MAINTND OPER SW;
Operator, Knob/Lever, 2Pos, Selector Sw; For Use With:Idec 22Mm Tw Series Non-Illuminated Selector Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Tw Series Rohs Compliant: Yes |Idec ASW200

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASW-200