Idec ASD210NU

30MM Twnd Series Dcast Zinc Selector Switch Knob Operator 90DEG-2 Position
$ 23.287
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASD210NU.

RS (Formerly Allied Electronics)

Datasheet30 pages8 years ago

Inventory History

3 month trend:
-2.31%

Descriptions

Descriptions of Idec ASD210NU provided by its distributors.

30MM TWND SERIES DCAST ZINC SELECTOR SWITCH KNOB OPERATOR 90DEG-2 POSITION
Selector Switch, 2-Pos Maint, 1NO, Non-Ill, 30mm Mounting, Knob Oper, Includes 1NO Contact Block
Active ROHS3Compliant Selector Switch
Idec Corp 30Mm Sel Sw 2Pos 1No
ROTARY SWITCH, 1P, 2POS, 10A, 110V; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90¡ã; Contact Current AC Max:10A; Contact Voltage AC Max:110V; Product Range:TWND Series; Ill 60AC0401

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS