Idec AS6M-33Y2P

SWITCH ACTUATOR; For Use With: AS6 Selector Switches; Mounting Hole Dia: 16.2mm ;
$ 25.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6M-33Y2P.

IHS

Datasheet14 pages18 years ago

Electro Sonic

Sager Electronics

Switches Unlimited

Newark

Inventory History

3 month trend:
-15.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec AS6M-33Y2P provided by its distributors.

SWITCH ACTUATOR;For Use With:AS6 Selector Switches; Mounting Hole Dia:16.2mm ;
Switch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Idec Corp 16Mm Selector Switch
Rotary Switches Selector Switch 16mm 3 positions Spring return left & right to center Knob Type 2NO-2NC contact Solder Tab / Quick Connect Terminal
RND SLCTR 3POS SPR-BOTH DPDT IP65
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Actuator Type = Handle / Illumination = No / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 18 / Indexing Angle ° = 45 / Series = A6 / Protection Rating = IP65 / Switching Function = Spring Return Two-Way / Height mm = 18 / Positions = 3 / Depth mm = 37.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6M33Y2P