Idec AS6M-2KT2PB

IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc
$ 30.513
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6M-2KT2PB.

Farnell

Datasheet14 pages9 years ago

Electro Sonic

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.48%

Descriptions

Descriptions of Idec AS6M-2KT2PB provided by its distributors.

IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc
KEYLOCK SWITCH, DPDT, 120VAC, SOLDER/QC; Product Range: A6 Series; Contact Configuration: DPDT; Switch Operation: Push-Pull; Switch Terminals: Quick Connect, Solder; Contact Current Max: 1A; Contact Voltag 28C7812
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Illumination = No / Diameter mm = 18 / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Housing Material = Metal / Lock Type = Keylock / Indexing Angle ° = 90 / Series = A6 / Length mm = 31 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2CO / Positions = 2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6M2KT2PB