Idec AS6H-2Y2P

SWITCH, SELECTOR, DPDT, 1A, 240V; No. of Poles: 2; No. of Switch Positions: 2; Angle of Throw: 90
$ 25.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6H-2Y2P.

IHS

Datasheet14 pages18 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsA21405RNZQE
Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
C&K ComponentsA11403RNZB
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
C&K ComponentsA11415RNZQ
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Idec AS6H-2Y2P provided by its distributors.

SWITCH, SELECTOR, DPDT, 1A, 240V;No. of Poles:2; No. of Switch Positions:2; Angle of Throw:90
IDEC AS6H-2Y2P Rotary Switch 220V 1A 2 Positions 90° IP65 1pc
ROTARY SWITCH, 2 WAY, 16 MM MOUNTING, SOLDER LUG, IP40, IP65
Rotary Switches Selector Switch 16mm 2 positions Maintained Knob Type 2NO-2NC contact Solder Tab / Quick Connect Terminal
Switch, Selector, Dpdt, 1A, 240V; Rango De Producto:Serie A6; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:120V; No. De Polos:2 Polos |Idec AS6H-2Y2P
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Actuator Type = Handle / Illumination = No / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 24 / Indexing Angle ° = 90 / Series = A6 / Protection Rating = IP65 / Switching Function = Latching Function / Height mm = 18 / Positions = 2 / Depth mm = 37.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6H-2Y2-P
  • AS6H2Y2P