Idec APW199-R-120V

LAMP For Use With: TW Series 22mm NEMA Style Pushbuttons RoHS Compliant: Yes
$ 16.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APW199-R-120V.

Newark

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec APW199-R-120V provided by its distributors.

LAMP For Use With:TW Series 22mm NEMA Style Pushbuttons RoHS Compliant: Yes
PILOT LIGHT, RED, 120V DIRECT, INCAN ROUND FLUSH, 22mm MOUNTING
SWITCH PILOT LIGHT FLAT RED 120VAC
Round Flat Assembled Pilot Lights
Lamp; Led Color:-; Operating Voltage:120Vac; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; For Use With:Idec Tw Series Oiltight Switches And Pilot Devices Rohs Compliant: Yes |Idec APW199-R-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • APW199R120V