Idec APD199N-R-24V

Pilot Light, Red, 24V Direct, Incand Dome Lens, 30MM Mounting
$ 32.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD199N-R-24V.

Farnell

Datasheet30 pages18 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Industrial Panel Mount Indicators / Switch Indicators 24VAC/DC LMP RND RED IP65
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
NKK SwitchesMB2011SS1G45
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,0.4A,28VAC/DC,.100 VERT PC
NKK SwitchesMB2011SS2G13
Pushbutton Switch SPDT Standard Through Hole

Descriptions

Descriptions of Idec APD199N-R-24V provided by its distributors.

PILOT LIGHT, RED, 24V DIRECT, INCAND DOME LENS, 30mm MOUNTING
Lamp, Indicator, Incandescent, Red; Base Para Iluminación, Tipo:-; Diámetro Del Agujero De Montaje.:30Mm; Intensidad Nominal:20Ma; Tensión De Alimentación:24V; Lente, Perfil:-; Color:Red; Potencia Nominal:1W; Tamaño De Bulbo:40Mm |Idec APD199N-R-24V
LAMP, INDICATOR, INCANDESCENT, RED; Bulb; LAMP, INDICATOR, INCANDESCENT, RED; Bulb Size:40mm; Lamp Base Type:(Not Available); Supply Voltage:24V; Power Rating:1W; Current Rating:20mA; Color:Red; Current Rating:0.020A; Leaded Process Compatible:No; Lens Color:Red

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS