Idec APD199N-G-24V

Pilot Light, Grn, 24V Direct, Incand Dome Lens, 30MM Mounting
$ 24.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD199N-G-24V.

Farnell

Datasheet30 pages18 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Industrial Panel Mount Indicators / Switch Indicators 24VAC/DC LMP RND RED IP65
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
NKK SwitchesMB2011SS1G45
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,0.4A,28VAC/DC,.100 VERT PC
NKK SwitchesMB2011SS2G13
Pushbutton Switch SPDT Standard Through Hole

Descriptions

Descriptions of Idec APD199N-G-24V provided by its distributors.

PILOT LIGHT, GRN, 24V DIRECT, INCAND DOME LENS, 30mm MOUNTING
APD199N-G-24V - IDEC APD199N-G-24V, TWTD INC PL FV
APD199N-G-24V, IDEC Corporation
Lamp, Indicator, Incandescent, Green; Base Para Iluminación, Tipo:-; Diámetro Del Agujero De Montaje.:30Mm; Intensidad Nominal:20Ma; Tensión De Alimentación:24V; Lente, Perfil:-; Color:Green; Potencia Nominal:1W; Tamaño De Bulbo:40Mm |Idec APD199N-G-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS