Idec APD199DN-R-120V

Pilot Light, Red, 120V Direct, Led Dome Lens, 30MM Mounting
$ 38.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD199DN-R-120V.

element14 APAC

Datasheet30 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Idec APD199DN-R-120V provided by its distributors.

PILOT LIGHT, RED, 120V DIRECT, LED DOME LENS, 30mm MOUNTING
INDICATOR, PILOT LIGHT, RED, LED, 30 MM, 120 VAC, SCREW TERMINAL
APD199DN-R-120V - IDEC APD199DN-R-120V, TWTD LED PL FV
PANEL MOUNT INDICATOR, LED, 30MM, RED, 120V
Incandescent Pilot Lights Full Voltage Dome
Panel Mount Indicator, Led, 30Mm, Red, 120V; Led Color:red; Operating Voltage:120Vac; Mounting Hole Dia:30Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip / Nema Rating:ip65; Product Range:-; Colour:red; Current Rating:10A Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS