Idec APD199DN-G-12V

Pilot Light, Grn, 12V Direct, LED, Full Voltage, 30mm Mounting, Dome Lens
$ 33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD199DN-G-12V.

Electro Sonic

Datasheet30 pages11 years ago
Datasheet30 pages14 years ago

Lectro Components

Newark

Descriptions

Descriptions of Idec APD199DN-G-12V provided by its distributors.

Pilot Light, Grn, 12V Direct, LED, Full Voltage, 30mm Mounting, Dome Lens
APD199DN-G-12V - IDEC APD199DN-G-12V, TWTD LED PL FV
Indicator Lamp;Supply Voltage:12V; Power Rating:1W; Current Rating:20mA; Current Rating:0.020A; Lens Color:Green
Incandescent Pilot Lights Full Voltage Dome
Indicator Lamp; Lamp Base Type:-; Mounting Hole Dia:-; Current Rating:-; Supply Voltage:12V; Lens Shape:dome; Product Range:twtd Series Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS