Idec APD122DNUR

IDEC Corporation APD122DNUR Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Red TWND Series
$ 41.906
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD122DNUR.

Master Electronics

Datasheet30 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
-37.54%

Descriptions

Descriptions of Idec APD122DNUR provided by its distributors.

IDEC Corporation APD122DNUR Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Red TWND Series
Industrial Panel Mount Indicators / Switch Indicators 30mm TWND Series pilot light 24VAC/DC Red
Pilot Light, Red, 24V Direct, LED, 30mm Mounting, Chrome Bezel
Idec Corp 30Mm Pilot Dome Fv 24V Red
Panel Indicator, Red, 24V, Screw; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:30Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65, Nema 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13; Product Range:Twnd Series Rohs Compliant: Yes |Idec APD122DNUR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS