Idec APD1126DNUG

Pilot Light, Grn, 120VAC XFMR Rated, LED, 30mm Mounting, Dome Lens
$ 60.395
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APD1126DNUG.

element14 APAC

Datasheet30 pages7 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.71%

Descriptions

Descriptions of Idec APD1126DNUG provided by its distributors.

Pilot Light, Grn, 120VAC XFMR Rated, LED, 30mm Mounting, Dome Lens
Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Green
PANEL MOUNT INDICATOR 30MM TWND SERIES PILOT LIGHT 120VAC TRANS GREEN
Led Panel Indicator, Green, 30Mm, 120Vac; Led Color:Green; Operating Voltage:120Vac; Mounting Hole Dia:30Mm; Forward Current If:8.8Ma; Luminous Intensity:-; Product Range:Twnd Series Rohs Compliant: Yes |Idec APD1126DNUG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS