Idec AP6M166-R

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 8.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP6M166-R.

IHS

Datasheet8 pages0 years ago

JRH Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec AP6M166-R provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Red Round Full Voltage 6VDC LED Solder Tab / Quick Connect Terminal
INDICATOR, LED PANEL MNT, RED, 6V;Mounting Hole Dia:16mm; LED Color:Red; Forward Current If:33mA; Forward Voltage:6V; Supply Voltage:6V; Actuator Diameter:16mm; Switch Operation:On; Contact Current Max:33mA ;
Panel Mount Indicator, Led, 16Mm, Red, 6V; Led Color:Red; Operating Voltage:6Vdc; Mounting Hole Dia:16Mm; Forward Current If:33Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec AP6M166-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6M166R