Idec AP22M-2QHCA

Idec Corp Pilot Light 22Mm 120V Ac Amber
$ 39.717
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP22M-2QHCA.

RS (Formerly Allied Electronics)

Datasheet4 pages12 years ago

Newark

Descriptions

Descriptions of Idec AP22M-2QHCA provided by its distributors.

Idec Corp Pilot Light 22Mm 120V Ac Amber
Industrial Panel Mount Indicators / Switch Indicators Ultra-bright Pilot Light 22mm Unibody 120V AC Amber with clear lens
Led Color:Amber; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:24Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66; Product Range:-; Forward Voltage:120Vac Rohs Compliant: Yes |Idec AP22M-2QHCA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP22M2QHCA