Idec AP22M-2Q4R

Round Pilot Light, Red Led, 24V, Screw Terminal, AP22M Series
$ 34.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP22M-2Q4R.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.73%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec AP22M-2Q4R provided by its distributors.

ROUND PILOT LIGHT, RED LED, 24V, SCREW TERMINAL, AP22M SERIES
22mm Ultra-bright LED Pilot Lights
Industrial Panel Mount Indicators / Switch Indicators Ultra-bright Pilot Light 22mm Unibody 24V AC/DC Red
AP Series LED Indicator (dome)
LED PANEL INDICATOR RED 24V IP66
Idec Corp Pilot Light 22Mm 24V Red
LED INDICATOR, 22MM, 24V, RED; LED Color: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 22mm; Forward Current If: 24mA; Luminous Intensity: -; IP / NEMA Rating: IP66; Product Range: -; Forward Voltage: 24 19X1360
Led Indicator, 22Mm, 24V, Red; Led Color:Rojo; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:24Vdc; Corriente Directa If:24Ma; Intensidad Luminosa:-; Ip/Nema:Ip66; Tipo De Empaquetado:Individual; Tensión Directa:24Vdc |Idec AP22M-2Q4R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP22M2Q4R