Idec AP22M-2Q4CA

Single Color LED, Amber, Clear, 22mm
$ 34.173
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP22M-2Q4CA.

IHS

Datasheet4 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec AP22M-2Q4CA provided by its distributors.

Single Color LED, Amber, Clear, 22mm
PILOT LIGHT ULTRA BRIGHT 22MM 24V AMBER
Pilot Light, Amb, 24VAC/DC, LED,
AP Series LED Indicator (dome)
Industrial Panel Mount Indicators / Switch Indicators Ultra-bright Pilot Light 22mm Unibody 24V AC/DC Amber with Clear Lens
Led Indicator, 22Mm, 24V, Amber; Led Color:Amber; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:24Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66; Product Range:-; Forward Voltage:24Vdc Rohs Compliant: Yes |Idec AP22M-2Q4CA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP22M2Q4CA