Idec AP22M-2Q3R

Industrial Panel Mount Indicators / Switch Indicators Ultra-bright Pilot Light 22mm Unibody 12V DC Red
$ 31.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP22M-2Q3R.

Master Electronics

Datasheet4 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec AP22M-2Q3R provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Ultra-bright Pilot Light 22mm Unibody 12V DC Red
AP Series LED Indicator (dome)
Idec Corp Pilot Light 22Mm 12V Red
Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:22Mm; Forward Current If:21Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66; Product Range:Pm5 Series; Forward Voltage:12Vdc Rohs Compliant: Yes |Idec AP22M-2Q3R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP22M2Q3R